CC1000EB_REFDES, CC1000 Evaluation Board Reference Design based on CC1000 RF Transceiver
使用 Texas Instruments 的 CC1000 的参考设计
Image
1 / 4
依据最终产品
- Wireless LAN
说明
- CC1000EB_REFDES, CC1000 Evaluation Board Reference Design for CC1000 RF Transceiver. The CC1000EB, connected to a PC running the SmartRF Studio software, can be used to change and test various CC1000 system parameters. This board is designed with great flexibility so that you can evaluate the circuit performance for several circuit configurations in development of your own applications. The design contains two different part lists for operation in either the 433 MHz or 868 MHz frequency band. This 2-layer design contains three different RF sections with different level of filtering. All are designed for a single ended 50 ohm antenna using an SMA antenna connector
主要特色
-
Communication StandardRX/TX
-
Operating Frequency433|868 MHz
Featured Parts (73)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP2981-30DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981IM5X-3.6/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.6V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981A-30DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981A-18DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981A-18DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
74HC05BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 买入 | |
|
|
LP2981AIM5-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981-29DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.9V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981A-28DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981AIM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981AIM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2981IM5X-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 买入 | |