Buck-Boost Converter Using the LTC3785 to Provide 3.3V at 3A from a 2.7V to 10V Source
使用 Analog Devices 的 LTC3785EUF 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
说明
- Circuit shows LTC3785 buck-boost controller yields a simple, efficient, low parts-count, single-converter solution that is easy to implement, thus avoiding the drawbacks associated with traditional solutions, it requiring input and output voltages in the range of 2.7 to 10V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 10 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency95 %
-
TopologyBuck Boost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3785EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down/Step Up 10A 1000kHz 24-Pin QFN EP Tube | 买入 | |
|
|
LTC3785EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down/Step Up 1000kHz 24-Pin QFN EP T/R | 买入 | |
|
|
LTC3785EUF-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 1000kHz 24-Pin QFN EP Tube | 买入 | |
|
|
LTC3785EUF-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 1000kHz 24-Pin QFN EP T/R | 买入 | |