Broadband 6 GHz Active Mixer with a Glueless Local Oscillator Interface
使用 Analog Devices 的 ADF4351BCPZ 的参考设计
Image
1 / 1
依据最终产品
- Clock and Timing Devices
- Test Equipment
- Wireless Infrastructure
- Wireless LAN
说明
- Broadband 6 GHz Active Mixer with a Glueless Local Oscillator Interface. The Circuit is a 10 MHz to 6 GHz wideband active mixer with a direct interface to a frequency synthesizer-based low phase noise local oscillator (LO)
主要特色
-
Operating Frequency10 to 6000 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADL5801ACPZ-R7 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 6GHz 24-Pin LFCSP EP T/R | 买入 | |
|
|
ADF4351BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 4400MHz-OUT 32-Pin LFCSP EP Tray | 买入 | |