bq24650EVM Synchronous, Switch-Mode, Battery Charge Controller for Solar Power
使用 Texas Instruments 的 BQ24650RVA 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Automotive and Transportation
- Portable
- Remote Weather-Data Station
- Solar Power
说明
- BQ24650EVM Evaluation Module assists users in evaluating the bq24650 synchronous battery charger. The bq24650 is a highly integrated switch-mode battery charge controller. It provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output. The BQ24650EVM is also called the HPA639 A. The manual includes the bq24650EVM bill of materials, board layout, and schematic. The user's guide SLUU444 describes the features and operation of the bq24650EVM
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage5 to 28 V
-
Output Voltage2.1 to 26 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ24650RVAT | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R | 买入 | |
|
|
BQ24650RVAR | Texas Instruments | Battery Management ICs | Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 10000mA 2.1V to 26V 16-Pin VQFN EP T/R | 买入 | |