bq24450EVM, Linear battery charger Evaluation Module
使用 Texas Instruments 的 bq24450D 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Emergency LED lighting
- Fire Alarm
- Power Supplies
- Security System
说明
- bq24450EVM-691 assists users in evaluating the bq24450 linear battery charger. The User's Guide manual includes the bq24450EVM-691 bill of materials, board layout, and schematic. The bq24450 contains all the necessary circuitry to optimally control the charging of lead-acid batteries. The IC controls the charging current as well as the charging voltage to safely and efficiently charge the battery, maximizing battery capacity and life. Depending on the application, the IC can be configured as a simple constant-voltage float charge controller or a dual-voltage float-cum-boost charge controller
主要特色
-
Battery TypeLead-Acid
-
Input Voltage9.5 to 10.5 V
-
Output Voltage4 to 7.5 V
-
Number of Battery Cells3
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ24450DWTR | Texas Instruments | Battery Management ICs | Switching Battery Charger Lead-Acid 10000mA 0V to 20V 16-Pin SOIC T/R | 买入 | |
|
|
BQ24450DW | Texas Instruments | Battery Management ICs | Switching Battery Charger Lead-Acid 10000mA 0V to 20V 16-Pin SOIC Tube | 买入 | |