BQ24155EVM, Evaluation module is a complete charger module for evaluating compact, flexible, high-efficiency, USB-friendly switch-mode charge management solution
使用 Texas Instruments 的 BQ24155RGY 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- BQ24155EVM, Evaluation module is a complete charger module for evaluating compact, flexible, high-efficiency, USB-friendly switch-mode charge management solution for single-cell Li-ion and Li-polymer batteries used in a wide range of portable applications. The bq2415x integrates a synchronous PWM controller, power MOSFETs, input current sensing, high-accuracy current and voltage regulation, and charge termination, into a small WCSP package. The charge parameters can be programmed through an IC interface
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4 to 6 V
-
Output Voltage0 to 4.44 V
-
Number of Battery Cells1
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ24155RGYT | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1250mA 3.5V to 4.44V 14-Pin VQFN EP T/R | 买入 | |
|
|
BQ24155RGYR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 1250mA 3.5V to 4.44V 14-Pin VQFN EP T/R | 买入 | |