BeMicro CV, FPGA Development Board based on the 5CEFA2F23C8N Cyclone V E FPGA
使用 Arrow Development Tools 的 5CEFA2F23C8N 的参考设计
Image
1 / 9
依据最终产品
- Automotive and Transportation
- Industrial
- Wireless
说明
- BeMicro CV, Cyclone V E FPGA Development Board features an Altera 28-nm Cyclone V FPGA in the familiar BeMicro form factor. The 5CEFA2F23C8N Cyclone V FPGA resident on the Be Micro CV features a hardened memory controller (HMC) that supports DDR2, DDR3 and LPDDR3. On the BeMicro CV the HMC is connected to a single 16-bit wide, 1Gb DDR3 SDRAM device
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone V E
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS51100DGQ | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube | 买入 | |
| 5M80ZE64C5NAA | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP | 买入 | ||
|
|
ADP5052ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V 48-Pin LFCSP EP T/R | 买入 | |
|
|
5M80ZE64C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray | 买入 | |
|
|
TPS51100DGQR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP T/R | 买入 | |
|
|
5M80ZE64C5N | Intel | Complex Programmable Logic Devices - CPLDs | CPLD MAX® V Family 64 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP Tray | 买入 | |
|
|
5CEFA2F23C8N | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V E Family 25000 Cells 28nm Technology 1.1V 484-Pin FBGA Tray | 买入 | |
|
|
5CEFA2F23C8N | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Cyclone® V E Family 25000 Cells 28nm Technology 1.1V 484-Pin FBGA Tray | 买入 | |