BB-BONE-DVID-01, BeagleBone DVI-D Cape, an add-on board for the BeagleBone
使用 CircuitCo 的 SN74AVC32T245ZKER 的参考设计
Image
1 / 6
依据最终产品
- Computers and Peripherals
说明
- BB-BONE-DVID-01, BeagleBone DVI-D Cape is designed to provide DVI-D interface for BeagleBone boards. This board features a standard HDMI connector, which can be connected to a DVI-D monitor using a HDMI-to-DVI-D cable. The video output of the BeagleBone DVI-D Cape is limited to 16-bit so more pins at the expansion headers of BeagleBone can be available for other capes. The output resolution is hardcoded to 1024x768
主要特色
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TFP410PAP | Texas Instruments | Transceivers Misc | Transmitter 4TX 64-Pin HTQFP EP Tray | 买入 | |
|
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
|
TFP410PAPR | Texas Instruments | Transceivers Misc | Digital Transmitter 3TX 64-Pin HTQFP EP T/R | 买入 | |
|
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |