B-L072Z-LRWAN1, Discovery kit for LoRaWAN, Sigfox and LPWAN protocols with STM32L0 MCU
使用 STMicroelectronics 的 STM32F103CBT6 的参考设计
Image
1 / 7
依据最终产品
- Wireless LAN
说明
- B-L072Z-LRWAN1, LoRa/Sigfox Discovery kit is a development tool to learn and develop solutions based on LoRa, Sigfox, and FSK/OOK technologies. This Discovery kit features the all-in-one CMWX1ZZABZ-091. The module is powered by an STM32L072CZ microcontroller and SX1276 transceiver. The transceiver features the LoRa long-range modem, providing ultra-long-range spread-spectrum communication and high interference immunity, minimizing current consumption. Since CMWX1ZZABZ-091 is an open module, the user has access to all STM32L072CZ peripherals such as ADC, 16-bit timer, LP-UART, I2C, SPI, and USB 2.0 FS (supporting BCD and LPM)
主要特色
-
Communication StandardLoRa/Sigfox/FSK/GFSK/MSK/GMSK/OOK
-
Operating Frequency860 to 930 MHz
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NX3225GD-8MHZ-EXS00A-CG04874 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 8pF FUND 500Ohm 2-Pin SMD T/R | 买入 | |
|
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | 买入 | |
|
|
LD39050PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |