ATSTK521, Development Board and Hardware Expansion Module for the STK500 Starter Kit based on AT90PWM81 AVR MCU
使用 Microchip Technology 的 AT90PWM81-16M 的参考设计
Image
1 / 4
依据最终产品
- Fluorescent Lamp Ballast
- HID Lamp Ballast
- Lighting
说明
- ATSTK521, STK521 Hardware Expansion Module with STK500 development board is designed to support the AT90PWM81, AT90PWM161 MCUs products and future compatible derivatives. The STK521 includes connectors and hardware allowing full utilization of the new features of the AT90PWM81/161, while the Zero Insertion force (ZIF) socket allows easy to use of SOIC20 package for prototyping
主要特色
-
Embedded System TypeMCU
-
Family NamemegaAVR
-
Core ProcessorAVR
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SSSS222700 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk | 买入 | |
|
|
SSSS223600 | ALPS ALPINE CO., LTD | Switch Slide | Switch Slide DP3T Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk | 买入 | |
|
|
AT90PWM81-16MN | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray | 买入 | |
|
|
AT90PWM81-16MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray | 买入 | |