ATSAMD11-XPRO, SAM D11 Xplained Pro Evaluation Kit is a hardware platform to evaluate the ATSAMD11D14A Microcontroller
使用 Microchip Technology 的 ATSAMD11D14A-MUT 的参考设计
Image
1 / 7
依据最终产品
- Car Access System
- Lighting control systems
- Smart Energy
说明
- ATSAMD11-XPRO, SAM D11 Xplained Pro Evaluation Kit is ideal for evaluating and prototyping with the Atmel SAM D11 ARM Cortex-M0+ based microcontrollers. Extension boards to the SAM D11 Xplained Pro can be purchased individually. The ATSAMD11-XPRO evaluation kit does not include extension boards. The SAM D11 Xplained Pro supports the Atmel I/O1 Xplained Pro, OLED1 Xplained Pro, QT2 Xplained Pro and PROTO1 Xplained Pro extension boards
主要特色
-
Embedded System TypeMCU
-
Family NameSAM D
-
Core ProcessorARM Cortex-M0+
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AT32UC3A4256-C1UR | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit AVR RISC 256KB Flash 1.85V/3.3V 100-Pin VFBGA T/R | 买入 | |
|
|
TPS2113PWR | Texas Instruments | Power Muxes | Pwr Mux Autoswitch 1.5V to 5.5V 1.25A 8-Pin TSSOP T/R | 买入 | |
|
|
SPX3819R2-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.235V 0.5A 8-Pin DFN EP T/R | 买入 | |
|
|
ATSAMD11D14A-MUT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 24-Pin QFN EP T/R | 买入 | |