ATA6663-EK, Development Board for the ATA6663 LIN Transceiver
使用 Microchip Technology 的 ATA6663 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
说明
- ATA6663-EK, Development Board for the ATA6663 is designed to give users a quick start using these ICs and prototyping and testing new designs. The ATA6663 is a fully integrated LIN transceiver complying with the LIN 2.0, 2.1 specification and SAEJ2602-2. The ATA6663 is the successor IC of the ATA6662 with an enhanced EMC performance and improved wake-up behavior resulting in a very low sleep mode current consumption even in the case of a floating bus or a short-circuit between the bus line and GND
主要特色
-
Communication StandardLIN 2.0|LIN 2.1|SAE J2602-2
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ATA6663-GAQW | Microchip Technology | LIN Transceivers | LIN Transceiver with Integrated Vreg 20kBd 8-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
ATA6663-FAQW-1 | Microchip Technology | LIN Transceivers | LIN Transceiver 20kBd Automotive AEC-Q100 8-Pin VDFN EP T/R | 买入 | |