AS5510-WLCSP-AB, Adapter Board based on AS5510 10-bit Linear Incremental Position Sensor with Digital Angle output
使用 ams OSRAM 的 AS5510 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Industrial Applications
说明
- AS5510-WLCSP-AB, Adapter Board for the AS5510 is a linear Hall sensor with 10-bit resolution and I2C interface. It can measure absolute position of lateral movement of a simple 2-pole magnet. Depending on the magnet size, a lateral stroke of 0.5 to 2mm can be measured with air gaps around 1.0mm. To conserve power, the AS5510 may be switched to a power down state when it is not used
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AS5510-DWLT | ams OSRAM | Hall Effect Sensors | Hall Effect Sensor Latch 3V 6-Pin WLCSP T/R | 买入 | |
|
|
AS5510-DSOM | ams OSRAM | Hall Effect Sensors | Hall Effect Sensor 3V 8-Pin SOIC | 买入 | |
|
|
AS5510-DSOM | ams OSRAM | Hall Effect Sensors | Hall Effect Sensor 3V 8-Pin SOIC | 买入 | |
|
|
AS5510-DWLM | ams OSRAM | Hall Effect Sensors | Hall Effect Sensor 3V 6-Pin WLCSP T/R | 买入 | |
|
|
AS5510-DSOT | ams OSRAM | Hall Effect Sensors | Hall Effect Sensor 3V 8-Pin SOIC | 买入 | |
|
|
AS5510-DSOT | ams OSRAM | Hall Effect Sensors | Hall Effect Sensor 3V 8-Pin SOIC | 买入 | |
|
|
AS5510-DWLT | ams OSRAM | Hall Effect Sensors | Hall Effect Sensor Latch 3V 6-Pin WLCSP T/R | 买入 | |
|
|
AS5510-DWLM | ams OSRAM | Hall Effect Sensors | Hall Effect Sensor 3V 6-Pin WLCSP T/R | 买入 | |