Application Circuit Using TJA1042 High Speed CAN Transceiver with 5V MCU
使用 NXP Semiconductors 的 TJA1042T 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Application Circuit Using TJA1042 High Speed CAN Transceiver with 5V MCU. The application circuit assume either a 5V or a 3V supplied host microcontroller. In each example there is a dedicated 5V regulator supplying the TJA1042 transceiver on its VCC supply pin (necessary for proper CAN transmit capability)
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TJA1042T/3CM | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Standby 5V 8-Pin SO Automotive AEC-Q100 | 买入 | |
|
|
TJA1042T/3/2Z | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Standby 5V Automotive AEC-Q100 8-Pin SO T/R | 买入 | |
|
|
TJA1042T | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Standby 5V 8-Pin SO Automotive AEC-Q100 | 买入 | |