Application Circuit for L6902D driving up to 6 high current white LEDs
使用 STMicroelectronics 的 L6902D 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- Digital Camera
- Emergency LED lighting
- Flashlight
- Illumination
- Indoor & Outdoor Lighting
- MP3 Player
- Off-Line Exterior Lighting
- Off-Line Interior Lighting
- Personal Digital Assistant
- Signs Monitor
- Smart Phone
- Traffic Lighting
- Wired Keyboard
说明
- Application Circuit for L6902D driving up to 6 high current white LEDs. The L6902D is a simple and complete step down switching regulator, with adjustable current limit. This device is a good solution for LEDs lighting applications, thanks to its inner current loop that allows regulating a constant current at the output with a minimum voltage drop across the external sense resistor (100mV)
主要特色
-
Input Voltage12 to 24 V
-
Output Voltage0.5 to 35 V
-
Output Current0.35 A
-
Number of Derived Elements6
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L6902D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 36V Step Down Single-Out 1.235V to 34V 1A 8-Pin SO N T/R | 买入 | |
|
|
L6902D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 36V Step Down Single-Out 1.235V to 34V 1A 8-Pin SO N Tube | 买入 | |