Application Circuit CANLSFT for AMIS-41682 CAN Network
使用 onsemi 的 AMIS41682 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Application Diagram CANLSFT for AMIS-41682 Controller Area Network. The customer schematic of the application is illustrated. The microcontroller is supplied from the same 5V regulator. An internal POR keeps all I/O's in tristate (HiZ) during 32 ms
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ACT45B-510-2P-TL003 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 1Ohm DCR SMD T/R Automotive AEC-Q200 | 买入 | |
|
|
B82787C513H2 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 1Ohm DCR SMD T/R Automotive AEC-Q200 | 买入 | |
|
|
B82787C0513H002 | TDK | Common Mode Chokes - CMCs | Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 1Ohm DCR SMD T/R Automotive AEC-Q200 | 买入 | |