Analog Amplification for Portable
使用 Analog Devices 的 MAX4162 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Cellular Phone
- Cordless Phone
- Electronic Meter
- Glucose Monitor
- GPS
- Industrial Programmable Logic Controllers (PLCs)
- IP Camera
- Portable
- Portable Medical Instrumentation
说明
- Using its own output to bootstrap a low-dropout voltage regulator (MAX6771) with high input-voltage range (up to 76V), this circuit extends the input range of a CMOS op amp (MAX4162) while preserving its high input impedance and very low input bias current (< 1pA)
主要特色
-
Number of SuppliesSingle
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX6771TALD2+ | Analog Devices | Linear Regulators | Standard Regulator Pos 1.8V to 11V5V 0.1A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX6771TALD2+T | Analog Devices | Linear Regulators | Standard Regulator Pos 1.8V to 11V5V 0.1A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX6771TALD2+ | Analog Devices | Linear Regulators | Standard Regulator Pos 1.8V to 11V5V 0.1A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX6771TALD2+T | Analog Devices | Linear Regulators | Standard Regulator Pos 1.8V to 11V5V 0.1A 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX4162ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 8-Pin SOIC N T/R | 买入 | |
|
|
MAX4162EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 5-Pin SOT-23 T/R | 买入 | |
|
|
MAX4162ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 8-Pin SOIC N Tube | 买入 | |
|
|
MAX4162ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 8-Pin SOIC N Tube | 买入 | |
|
|
MAX4162ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 8-Pin SOIC N T/R | 买入 | |
|
|
MAX4162EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 5-Pin SOT-23 T/R | 买入 | |
|
|
MAX4162EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 5-Pin SOT-23 T/R | 买入 | |
|
|
MAX4162EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 5-Pin SOT-23 T/R | 买入 | |