AN2316: Application Circuit Improved ST7LITE05 AC Chopper Driver Solution
使用 STMicroelectronics 的 ST7LITE39 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Fluorescent Lighting
- Refrigerator and freezer
- Water Pump
说明
- AN2316 Application Circuit Improved ST7LITE05 AC Chopper Driver Solution. This application presents an AC motor or load circuital solution improvement of efficiency over the one discussed in a previously published application. This solution does not have limits on where it may be applied, embracing all types of AC asynchronous monophase motor applications (e.g. refrigerators, hydraulic pumps, fans and lamps)
主要特色
-
Motor TypeAC Motor
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L78L05ACUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
L78L05ABUTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
L78L05ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
L78L05ACD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R | 买入 | |
|
|
L78L05ABZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo | 买入 | |
|
|
L78L05ABZ-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
|
L78L05ABD13TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R | 买入 | |
|
|
L78L05ACD13TR-E | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R | 买入 | |
|
|
L78L05ACZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
L78L05ACZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo | 买入 | |
|
|
L78L05ACZTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |