AN2231, Single Port Fast Ethernet Transceiver Reference Design Board for the FX Mode Option
使用 STMicroelectronics 的 E-STE101P 的参考设计
Image
1 / 1
依据最终产品
- Ethernet Router and Ethernet Switch
- Power Over Ethernet
说明
- AN2231, STE101P Transceiver Board is a high performance Fast Ethernet physical layer interface for 10Base-T and 100Base-TX applications designed for use with fiber optic cables (FX mode) over a continuous 125Mbps, 5B-encoded NRZI-format interface. This application describes the evaluation and use of the STE101P 10/100 Fast Ethernet 3.3V Transceiver in FX mode and provides useful information for hardware designers on how to improve application performance
主要特色
-
Ethernet Communication Standard100Base-FX|100Base-TX|10Base-T
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LD1117DT33CTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
LD1117DT33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.3A 3-Pin(2+Tab) DPAK T/R | 买入 | |