AN_216,Using the FT230X to design a GPS Dongle
使用 Future Technology Devices International Limited 的 FT230XQ 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Communications and Telecom
- GPS
- System Monitoring and Control
- USB Wireless
说明
- AN_216,Using the FT230X to design a GPS Dongle.GPS (Global Positioning System) is becoming ever more prevalent in mobile electronic devices. This project demonstrates how the FT230X can provide a simple interface between a USB enabled host device and a GPS module for reading standard positioning data (NMEA0183 v3.01).
主要特色
-
Interface StandardsUSB 2.0
-
USB Speed12|480 Mbps
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G123YZPR | Texas Instruments | Monostable Multivibrators | Monostable Multivibrator Single-Element -40°C 85°C 8-Pin DSBGA T/R | 买入 | |
|
|
FT230XQ-T | Future Technology Devices International Limited | Interface Controllers | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V Tray 16-Pin QFN EP | 买入 | |
|
|
FT230XQ-R | Future Technology Devices International Limited | Interface Controllers | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin QFN EP | 买入 | |