AN-EVALSF3-ICE3B0365J, 5W, 2-outputs (5V/18V) DC/DC SMPS Evaluation board with CoolSET F3 ICE3B0365J
使用 Infineon Technologies AG 的 ICE3B0365JG 的参考设计
Image
1 / 1
依据最终产品
- Air Conditioning
- Cooker
- Home Appliances
- Refrigerator and freezer
- White Goods
说明
- AN-EVALSF3-ICE3B0365J, 5W, 2-outputs (5V/18V) DC/DC SMPS Evaluation board with CoolSET F3 ICE3B0365J. Non-isolated fly back converter power supply utilizing IFX F3 CoolSET ICE3B0365J. The application demo board works with an input voltage from 275 to 375VDC and it has two output voltages, 5V and 18V with simple single transistor control regulation. The sum of the output power is up to 5W shared to both outputs. It is operated in Discontinuous Conduction Mode and is running at 67KHz switching frequency with jittering mode
主要特色
-
Conversion TypeDC to DC
-
Input Voltage275 to 375 V
-
Output Voltage5|18 V
-
Output Current0.2@5V|0.22@18V A
-
Output Power5 W
-
Efficiency85.5 %
-
TopologyFlyback
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ICE3B0365JXKLA1 | Infineon Technologies AG | AC to DC Switching Converters | Off-Line Smps Current Mode Controller With Integrated 650V Startup Cell/Depletion Coolmos | 买入 | |
|
|
ICE3B0365JZXK | Infineon Technologies AG | AC to DC Switching Converters | Off-Line Smps Current Mode Controller With Integrated 650V Startup Cell/Depletion Coolmos | 买入 | |