AN-EVAL-ILD6150, Demonstration Board based on ILD6150 60V/1.5A Highly Efficient Step-Down LED Driver With Adjustable Thermal Protection
使用 Infineon Technologies AG 的 ILD6150 的参考设计
Image
1 / 3
依据最终产品
- Downlighting
- Electronic Ballast
- LED Lighting
- Retail
- Street LED Lighting
说明
- AN-EVAL-ILD6150, Demonstration Board for the ILD6150 is a hysteretic buck LED driver IC for driving high power LEDs in general lighting applications with average currents up to 1.5 A. The ILD6150 is suitable for LED applications with a wide range of supply voltages from 4.5 V to 60 V. The enable signal can be used to activate the standby mode. A multifunctional PWM input signal allows dimming of the LEDs with an analog DC voltage or an external PWM signal. To minimize color shifts of the LEDs an analog PWM voltage is converted to an internal 1.6 kHz PWM signal modulating the LED current
主要特色
-
Input Voltage4.5 to 60 V
-
Output Voltage60 V
-
Output Current1.5 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ILD6150XUMA1 | Infineon Technologies AG | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 8-Pin DSO EP T/R | 买入 | |
|
|
ILD 6150 | Infineon Technologies AG | LED Drivers | LED Driver 5V/9V/12V/15V/18V/24V 8-Pin DSO EP T/R | 买入 | |