AN-1603, DC Restoration Circuit for an AC-Coupled Video Driver
使用 Analog Devices 的 ADA4433-1 的参考设计
Image
1 / 1
依据最终产品
- Rear Camera
说明
- Rear view cameras provide an unobstructed view of the area behind a car. These cameras are often used in automotive applications for driver safety while reversing. When installing rear view cameras, the video source and the video driver are typically ac-coupled to provide dc blocking to the device. The dc level of a video signal represents the black level, which must be constant to suit the video processing circuit. This application note describes a method of restoring the proper dc level of a composite video signal
主要特色
-
Video Interface TypeNTSC
-
Gain2 dB
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADA4433-1WBCPZ-R7 | Analog Devices | Active Filters | Active Filter Single Low Pass 10MHz Automotive AEC-Q100 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADA4433-1WBCPZ-R2 | Analog Devices | Active Filters | Active Filter Single Low Pass 10MHz Automotive AEC-Q100 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADA4433-1BCPZ-R2 | Analog Devices | Active Filters | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R | 买入 | |
|
|
ADA4433-1BCPZ-R7 | Analog Devices | Active Filters | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R | 买入 | |