AMC6821EVM-PDK, Evaluation Board for AMC6821EVM-PDK features the AMC6821 Analog Monitoring and Control Circuit device
使用 Texas Instruments 的 AMC6821SDBQ 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Laptop
- LCD Projector
- Notebook
- Servers
- Telecom Infrastructure
说明
- AMC6821EVM-PDK features the AMC6821 Analog Monitoring and Control Circuit device. The AMC6821EVM-PDK is a simple evaluation module designed to evaluate the functionality of the this AMC device. The AMC6821 supports the SMBUs as its standard serial communication interface data rates of up to 100kHz per second are possible. The EVM allows the user full control and monitoring of any cooling fans available in the market place when used with the LabView software evaluation tool
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC2G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element ECL 6-Pin SOT-23 T/R | 买入 | |
|
|
TPS79333DBVRG4Q1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS79333DBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC2G14DBVRG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | 买入 | |
|
|
TPS79333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS79333DBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS79333DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC2G14DBVRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-23 T/R | 买入 | |
|
|
AMC6821SDBQR | Texas Instruments | Fan Controllers | PWM Fan Controller | 买入 | |
|
|
AMC6821SDBQRG4 | Texas Instruments | Fan Controllers | Temperature Monitor and PWM Fan Controller | 买入 | |