AKD7742-B, Evaluation Board for AK7742 Stereo Audio DSP
使用 Asahi Kasei Microdevices Corporation 的 AK7742E 的参考设计
Image
1 / 11
依据最终产品
- Audio Interfaces
说明
- AKD7742-B, Evaluation Board for AK7742 is a highly integrated audio processor including a stereo ADC with 6ch input selector, two stereo DAC and an audio DSP. This board is composed of a main board and a sub board. It is possible to control the setting of board via USB port. RCA connector is used for the input and output of analog signal. This board also has digital interface and can achieve the interface with digital audio system via optical connector
主要特色
-
CODEC Resolution24 Bit
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |