AKD7601A-A, Evaluation Board for AK7601AVQ Audio DSP
使用 Asahi Kasei Microdevices Corporation 的 AK7601AVQ 的参考设计
Image
1 / 8
依据最终产品
- Audio Interfaces
说明
- AKD7601A-A, Evaluation Board for AK7601AVQ is a highly integrated audio processor including a stereo ADC, three stereo DAC and digital function(equalizers, digital filters, delay, etc). It is possible to control the setting of the board via an USB port. RCA connectors are used for inputs and outputs of analog signals. This board also has a digital interface and can achieve the interface with a digital audio system through an optical connector
Featured Parts (11)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM1084IT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
|
74HC14T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 买入 | |
|
|
74HC14S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
|
LM1084ISX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
|
LM1084IT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |
|
|
LM1084IS-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
|
LM1084ISX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
|
LM1084IS-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |