AKD5374-A, Evaluation Board for AK5374 Stereo ADC with USB Interface
使用 Asahi Kasei Microdevices Corporation 的 AK5374 的参考设计
Image
1 / 4
依据最终产品
- Audio Equipments
说明
- AKD5374-A, Evaluation Board for AK5374 which is a stereo A/D Converter with a USB 2.0 interface. The AK5374 can be tested easily on the AKD5374-A, as the operation of the device is compatible with USB standard audio class. The AKD5374-A has not only an external audio interface, but also an external EEP-ROM that all descriptor contents are stored and customizable
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |