AKD4958ECB-B, Evaluation Board for AK4958 24-bit Stereo CODEC
使用 Asahi Kasei Microdevices Corporation 的 AK4958ECB 的参考设计
Image
1 / 7
依据最终产品
- Audio Equipments
说明
- AKD4958ECB-B, Evaluation Board for the AK4958, a 24-bit stereo CODEC with a microphone, speaker, video amplifiers and LDO. The AKD4958ECB-B is controlled via USB port, allowing simple evaluation. It features a USB audio device therefore audio signals can be input through the USB port from a PC. The built-in digital audio interface realizes interfacing to digital audio systems via optical connector. for analog connections, the AKD4958ECB-B has a realizes interfacing to digital audio systems via optical connector. for analog connections, the AKD4958ECB-B has a Line output, Microphone input and HeadPhone output terminals
主要特色
-
CODEC Resolution24 Bit
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PCM2902EG4 | Texas Instruments | Audio CODECs | General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube | 买入 | |
|
|
PCM2902E/2KG4 | Texas Instruments | Audio CODECs | General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R | 买入 | |
|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |
|
|
PCM2902E/2KG4 | Texas Instruments | Audio CODECs | General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP T/R | 买入 | |
|
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |