AKD4954A-B, Evaluation Board for AK4954A 32-Bit Audio Codec
使用 Asahi Kasei Microdevices Corporation 的 AK4954AEN 的参考设计
Image
1 / 4
依据最终产品
- Portable
说明
- AKD4954A-B, Evaluation Board for the AK4954A 32bit CODEC with built-in PLL and MIC/HP/SPK Amplifier. On-board USB port enables a GUI on Windows to control various settings. The AKD4954A-B has the interface with AKM's A/D evaluation boards. Therefore, it's easy to evaluate the AK4954A. The AKD4954A-B also has the digital audio interface and can achieve the interface with digital audio systems via opt-connector
主要特色
-
CODEC Resolution32 Bit
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |