AKD4616-A, Evaluation Board for AK4616 24-bit Audio Codec
使用 Asahi Kasei Microdevices Corporation 的 AK4616VQ 的参考设计
Image
1 / 9
依据最终产品
- Audio Interfaces
说明
- AKD4616-A, Evaluation Board for AK4616, which is a 24-bit CODEC including 3-CH ADC, 5-CH DAC and microphone amplifier. The control settings of this board may be controlled via USB port, allowing for easy A/D and D/A evaluation. RCA connectors are used for the input and output of the analog signals. This board also has a digital interface which can be connected to the digital audio system via optical connector
主要特色
-
CODEC Resolution24 Bit
Featured Parts (19)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
|
74HC14T14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 买入 | |
|
|
74HC14D(BJ) | Toshiba | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 买入 | |
|
|
AK4118AEQ | Asahi Kasei Microdevices Corporation | Transceivers Misc | Transceiver 2TX 7RX 48-Pin LQFP | 买入 | |
|
|
74HC14S14-13 | Diodes Incorporated | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
|
74HC14PW,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R | 买入 | |
|
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO | 买入 | |