AKD4358, Evaluation Board for AK4358 192kHz PCM Data, DSD Data for DVD-Audio and SACD Applications
使用 Asahi Kasei Microdevices Corporation 的 AK4358VQ 的参考设计
Image
1 / 5
依据最终产品
- DVD Recorder
说明
- AKD4358, Evaluation Board for the AK4358. The AK4358 accepts up to 192kHz PCM data and 1-Bit DSD data making it ideal for a wide range of applications including DVD-Audio and SACD. The AKD4358 has a digital audio interface that can interface with digital audio systems via opt-connector or RCA connector. The AKD4358 also has several ports allowing you to interface the AK4358 to external devices such as a DSP, DSD processor or AC3 decoder
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LP2950ACDT-5RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
LP2950ACDT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | 买入 | |
|
|
NJM5532M-TE1 | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP T/R | 买入 | |
|
|
LP2950ACZ-3.0G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
LP2950ACDT-3.3RG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
NJM78M05FA | Nisshinbo Micro Devices Inc | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220F | 买入 | |
|
|
LP2950ACZ-3.3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
NJM5532M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP | 买入 | |
|
|
NJM5532DD | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin PDIP | 买入 | |
|
|
LP2950ACZ-5.0G | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
LP2950ACZ-3.3RAG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
|
LP2950ACZ-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |