AFE4300EVM-PDK, AFE4300 Weigh Scale/Body Composition Analog Front End Performance Demonstration Kit
使用 Texas Instruments 的 AFE4300 的参考设计
Image
1 / 8
依据最终产品
- Body Temperature Monitor
- Medical and Healthcare
- Weight Scale
说明
- AFE4300EVM-PDK is a platform for evaluating the AFE4300 device. AFE4300 is a low cost Analog-Front-End incorporating two separate signal chains, one targeting weight measurement and the other targeting body composition analysis. The EVM provides access for load cell terminals to support up to four load cell inputs for weigh scale measurements, BCM terminals to support up to three tetra-polar complex impedance measurements. Users can also feed any type of single ended or differential signals directly to the AFE4300 through the auxiliary (AUX1 and AUX2) inputs
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate860 SPS
Featured Parts (14)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA354AIDDAG3 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP Tube | 买入 | |
|
|
OPA4354AIPWT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R | 买入 | |
|
|
OPA4354AIPWRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R | 买入 | |
|
|
OPA354AIDDAR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP T/R | 买入 | |
|
|
OPA354AIDDA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP Tube | 买入 | |
|
|
OPA2354AIDDARG3 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP T/R | 买入 | |
|
|
OPA2354AIDDAG3 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP Tube | 买入 | |
|
|
OPA4354AIPWR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R | 买入 | |
|
|
OPA2354AIDDAR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP T/R | 买入 | |
|
|
SN74AHC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74AHC1G08DBV3 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA2354AIDDA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±2.75V/5.5V 8-Pin HSOIC EP Tube | 买入 | |