ADZS-BF609-EZBRD, ADSP-BF609 EZ-Board Evaluation System based on Blackfin Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-BF609-ENG 的参考设计
Image
1 / 17
依据最终产品
- Automotive Applications
- Environmental
- Industrial Applications
- Industrial Motor Applications
说明
- ADZS-BF609-EZBRD, ADSP-BF609 EZ-Board Evaluation System provides a low cost hardware solution for users to evaluate the dual core Blackfin processor, 500 MHz/1000 MMACs each (2000 MMACs total) ADSP-BF60x Blackfin processor family. The ADSP-BF60x Blackfin processors embody a new type of embedded processor designed specifically to meet the computational demands and power constraints of today's automotive systems, embedded industrial, instrumentation, and power/motor control applications. The ADSP-BF609 EZ-Board concept is the lowest cost entry point to evaluate the ADSP-BF60x processors family. This offering assumes that the customer already has an ICE -100B, USB-ICE and HPUSB-ICE JTAG Emulators. CrossCore Embedded Studio software is also required
主要特色
-
Embedded System TypeDSP
-
Family NameBlackfin
-
PlatformEZ-Board
Featured Parts (20)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74CB3Q3245PWR | Texas Instruments | Bus Switches | Bus Switch 1-Element CMOS 8-IN 20-Pin TSSOP T/R | 买入 | |
|
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
S-8110 | NIDEC COMPONENTS CORPORATION | Switch DIP | Switch DIP N.O./N.C. SP8T 8 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag | 买入 | |
|
|
ADM3315EARUZ | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP Tube | 买入 | |
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | 买入 | |
|
|
ASFL1-50.000MHZ-EC-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
|
MIC2025-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube | 买入 | |
|
|
ADP2119ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 10-Pin LFCSP EP T/R | 买入 | |