ADZS-21489-EZBRD, ADSP-21489 EZ-Board Evaluation System based on SHARC Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-21489KSWZENGB 的参考设计
Image
1 / 19
依据最终产品
- Audio Processing
- Environmental
说明
- ADZS-21489-EZBRD, ADSP-21489 EZ-Board Evaluation System for the SHARC processors. SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated IO processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processing, targeted toward premium audio applications. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ development environments to test the capabilities of the ADSP-21489 SHARC processors. The development environment aids advanced application code development
主要特色
-
Embedded System TypeDSP
-
Family NameSHARC
-
PlatformEZ-Board
Featured Parts (20)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74LVC14AD,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 买入 | |
|
|
AD8652ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
ADM3202ARNZ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 买入 | |
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
IS61WV102416BLL-10TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TSOP-I Bulk/T/R | 买入 | |
|
|
AD1939YSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch 64-Pin LQFP Tray | 买入 | |
|
|
AD8397ARDZ-REEL7 | 8-Pin Dual Op Amp | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADM1085AKSZ | Analog Devices | Supervisory Circuits | Processor Supervisor 0.6V 1 Active High/Open Drain 6-Pin SC-70 T/R | 买入 | |
|
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 买入 | |