ADZS-21479-EZLITE, ADSP-2147x EZ-KIT Lite Evaluation System based on SHARC Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-21479KBCZ-ENG 的参考设计
Image
1 / 17
依据最终产品
- Audio Processing
- Environmental
说明
- ADZS-21479-EZLITE, ADSP-2147x EZ-KIT Lite Evaluation System for the SHARC processors. SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated IO processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processing, targeted toward premium audio applications. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ development environments to test the capabilities of the ADSP-2147x SHARC processors. The development environment aids advanced application code development
主要特色
-
Embedded System TypeDSP
-
Family NameSHARC
-
PlatformEZ-KIT Lite
Featured Parts (20)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
IS61WV102416BLL-10TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 48-Pin TSOP-I Bulk/T/R | 买入 | |
|
|
ADM1085AKSZ | Analog Devices | Supervisory Circuits | Processor Supervisor 0.6V 1 Active High/Open Drain 6-Pin SC-70 T/R | 买入 | |
|
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
74LVC14AD-Q100J | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 买入 | |
|
|
ADM708SARZ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube | 买入 | |
|
|
AD1939YSTZ | Analog Devices | Audio CODECs | General Purpose Audio Codec 4ADC / 8DAC Ch 64-Pin LQFP Tray | 买入 | |
|
|
TDA04H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
TDA02H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 买入 | |
|
|
ADP1864AUJZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT T/R | 买入 | |
|
|
ADP1710AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.15A 5-Pin TSOT T/R | 买入 | |
|
|
ADM1085AKSZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 0.6V 1 Active High/Open Drain 6-Pin SC-70 T/R | 买入 | |