ADZS-21262-EZLITE, ADSP-21262 EZ-KIT Lite Evaluation System based on SHARC Digital Signal Processors (DSPs)
使用 Analog Devices 的 ADSP-21262SKBC 的参考设计
Image
1 / 11
依据最终产品
- Audio Processing
- Environmental
说明
- ADZS-21262-EZLITE, ADSP-21262 EZ-KIT Lite Evaluation System for the SHARC processors. The SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated IO processor, which gives SHARC the bandwidth for sustained high-speed computations. SHARC represents today's de facto standard for floating-point DSP targeted for premium audio applications. The evaluation system is designed to be used in conjunction with the VisualDSP++ development environment to test the capabilities of the ADSP-21262 SHARC processors. The VisualDSP++ development environment gives you the ability to perform advanced application code development
主要特色
-
Embedded System TypeDSP
-
Family NameSHARC
-
PlatformEZ-KIT Lite
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74AHC1G00DBVRG4 | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
IS61LV5128AL-10K-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 36-Pin SOJ T/R | 买入 | |
|
|
SN74AHC1G02DBVR | Texas Instruments | Logic Gates | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
IS61LV5128AL-10TLI-TR | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II T/R | 买入 | |
|
|
SN74AHC1G02DBVRG4 | Texas Instruments | Logic Gates | NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
LTC1877EMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 0.6A 8-Pin MSOP | 买入 | |
|
|
24LC00/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
IS61LV5128AL-10TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 3.3V 4M-bit 512K x 8 10ns 44-Pin TSOP-II | 买入 | |
|
|
SN74AHC1G00DBVR | Texas Instruments | Logic Gates | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |