ADV3228-EVALZ, Evaluation Board for the ADV3228 Analog CrossPoint Switch
使用 Analog Devices 的 ADV3228ACPZ 的参考设计
Image
1 / 6
依据最终产品
- Telecommunication System
- Video Communications System
- Video Routing
说明
- ADV3228-EVALZ, Evaluation Board for ADV3228 8 + 8 analog CrossPoint switch. This device offers a -3 dB signal bandwidth of greater than 750 MHz and a high slew rate of greater than 2500 V/us. The ADV3228 includes eight independent output buffers that can be placed into a high impedance state for paralleling CrossPoint outputs to prevent off channels from loading the output bus. The ADV3228 has a gain of 1 and the device operates on voltage supplies of ±5 V. Channel switching is performed via a serial digital control that accommodates the daisy chaining of several devices or via a parallel control to allow updating of an individual output without reprogramming the entire array
主要特色
-
Video Interface TypeNTSC|PAL|SECAM|YUV|RGB|MPEG|Wavelet
-
Gain1 dB
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TP11SH9CBE | C&K | Switch Push Button | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk | 买入 | |
|
|
TP11SH9CBE | C&K | Switch Push Button | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk | 买入 | |
|
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
|
ADV3228ACPZ | Analog Devices | Analog Crosspoint Switches | Analog Video 1.2GHz 8 x 8 72-Pin LFCSP EP Tray | 买入 | |