ADV3227-EVALZ, Evaluation Board for the ADV3227 Analog CrossPoint Switch
使用 Analog Devices 的 ADV3227ACPZ 的参考设计
Image
1 / 6
依据最终产品
- Telecommunication System
- Video Communications System
- Video Routing
说明
- ADV3227-EVALZ, Evaluation Board for the ADV3227 high speed, 16 + 16 analog CrossPoint switch. The ADV3227 offers a -3 dB signal bandwidth of greater than 750 MHz and channel switch times of less than 20 ns with 1% settling. The ADV3227 includes 16 independent output buffers that can be placed into a high impedance state for paralleling CrossPoint outputs to prevent off channels from loading the output bus. The ADV3227 has a gain of +2. The ADV3227 operates on voltage supplies of ±5 V while consuming only 133 mA (ADV3227) of idle current. Channel switching is performed via a serial digital control that can accommodate the daisy chaining of several devices or via a parallel control to allow updating of an individual output without reprogramming the entire array
主要特色
-
Video Interface TypeNTSC|PAL|SECAM|YUV|RGB|MPEG|Wavelet
-
Gain2 dB
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADV3227ACPZ | Analog Devices | Analog Crosspoint Switches | Analog General Purpose 700MHz 16 x 16 100-Pin LFCSP EP Tray | 买入 | |