ADV3221-EVALZ, Evaluation Board for the ADV3221 800 MHz, 4:1 Analog Multiplexer
使用 Analog Devices 的 ADV3221ARZ 的参考设计
Image
1 / 6
依据最终产品
- Telecommunication System
- Video Communications System
- Video Routing
说明
- ADV3221-EVALZ, Evaluation Board for the ADV3221 800 MHz, 4:1 Analog Multiplexer. The ADV3221 offers a -3 dB signal bandwidth greater than 800 MHz and channel switch times of less than 20 ns with 1% settling. With lower than -58 dB of crosstalk and -67 dB isolation (at 100 MHz), the ADV3221 and ADV3222 are useful in many high speed applications. The ADV3221/ADV3222 include an output buffer that can be placed into a high impedance state, which allows multiple outputs to be connected together for cascading stages without the off channels loading the output bus
主要特色
-
Multiplexer TypeSingle 4:1
-
Switching Frequency800000 KHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADV3221ARZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 4:1 16-Pin SOIC N Tube | 买入 | |