ADV3220-EVALZ, Evaluation Board for the ADV3220 800 MHz, 2:1 Analog Multiplexer
使用 Analog Devices 的 ADV3220ACPZ 的参考设计
Image
1 / 5
依据最终产品
- Telecommunication System
- Video Communications System
- Video Routing
说明
- ADV3220-EVALZ, Evaluation Board for the ADV3220 800 MHz, 2:1 Analog Multiplexer. The ADV3220 offers a -3 dB signal bandwidth greater than 800 MHz and channel switch times of less than 20 ns with 1% settling. With -60 dB of crosstalk and -82 dB isolation (at 100 MHz), the ADV3219 and ADV3220 are useful in many high speed applications. The ADV3219/ADV3220 include an output buffer that can be placed into a high impedance state to allow multiple outputs to be connected together for cascading stages without the off channels loading the output bus
主要特色
-
Multiplexer TypeSingle 2:1
-
Switching Frequency800000 KHz
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADV3220ACPZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 2:1 8-Pin LFCSP EP Tray | 买入 | |