ADT7481EBZEVB, Evaluation Board based on ADT7481 3-Ch Digital thermometer and Under/Over Temperature Alarm
使用 onsemi 的 ADT7481ARMZ 的参考设计
Image
1 / 3
依据最终产品
- Desktops and Servers
说明
- ADT7481EBZEVB, Evaluation Board for ADT7481 is a 3-channel digital thermometer and under/over temperature alarm, intended for use in PCs and thermal management systems. It can measure its own ambient temperature or the temperature of two remote thermal diodes. These thermal diodes can be located in a CPU or GPU or they can be discrete diode connected transistors. The ambient temperature or the temperature of the remote thermal diode
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |