ADT7461AEBZEVB, Evaluation Board for ADT7461A Dual-Channel, Digital Thermometer, Under Temperature/Over Temperature Alarm
使用 onsemi 的 ADT7461AARMZ 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Desktop PC
- Embedded PC
- Industrial Control
- Instrumentation and Measurement
- Laptop
- Notebook
说明
- ADT7461AEBZEVB, Evaluation Board for the AOT7461A is a dual-channel digital thermometer and under temperature/over temperature alarm, intended for use in PCs and thermal management systems. It is pin- and register-compatible with the ADM1032 and the ADT7461. A feature of the ADT7461A is series resistance cancellation, where up to 1.5k ohm (typical) of resistance in series with the temperature monitoring diode can be automatically cancelled from the temperature result, allowing noise filtering
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
ADT7461AARMZ-2 | onsemi | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin MSOP | 买入 | |
|
|
ADT7461AARMZ-R | onsemi | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R | 买入 | |