ADS8326EVM, MSOP8 Evaluation Module is an EVM that permits the testing of ADS8326, 16 bit MS0P8 devices
使用 Texas Instruments 的 ADS8326 的参考设计
Image
1 / 1
依据最终产品
- AC Motor
- Data Acquisition System
说明
- ADS8326EVM, MSOP8 Evaluation Module is an EVM that permits the testing of ADS8326, 16 bit MS0P8 devices. for maximum flexibility the EVM is designed for easy interfacing to multiple analog sources. The modular EVM form factor allows for direct evaluation of the ADC's performance and operating characteristics
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels1CH
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
REF3025AIDBZT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R | 买入 | |
|
|
OPA353NA/250G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1G125DBVT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA353NA/250 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
ADS8326IDGKT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R | 买入 | |
|
|
ADS8326IDGKTG4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R | 买入 | |
|
|
ADS8326IBDGKT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R | 买入 | |
|
|
ADS8326IDGKR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R | 买入 | |
|
|
ADS8326IBDRBR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R | 买入 | |
|
|
ADS8326IDRBT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSON EP T/R | 买入 | |
|
|
ADS8326IDGKRG4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R | 买入 | |