ADS7-V2EBZ, Evaluation Board was developed to support the evaluation of High Speed ADC, High Speed DAC and Transceivers with JESD204B bit rates up to 13.1 Gbps
使用 Analog Devices 的 ADP5054ACPZ-R7 的参考设计
Image
1 / 22
依据最终产品
- Instrumentation and Measurement
说明
- ADS7-V2EBZ, Evaluation Board was developed to support the evaluation of high speed A/D converters, D/A converters and Transceivers with JESD204B bit rates up to 13.1 Gbps. The Quick Start Wiki site listed below provides a high level overview of the platform. In addition, each use case of the board has its own section (e.g. Using the ADS7-V2 for High Speed A/D Converter Evaluation)
Featured Parts (35)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ08K8X | onsemi | Logic Gates | AND Gate 2-Element 2-IN CMOS 8-Pin US T/R | 买入 | |
|
|
FXL4TD245BQX | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 6-Pin WDFN EP T/R | 买入 | |
|
|
ADG812YRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPST 16-Pin TSSOP Tube | 买入 | |
|
|
PCA9545APW,118 | NXP Semiconductors | Bus Switches | I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R | 买入 | |
|
|
SN74LVC1G17DBVR | Texas Instruments | Buffers and Line Drivers | Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
MX25U3235FM2I-10G(TAPE & REEL) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
|
ADCMP671-1YUJZ-RL7 | Analog Devices | Linear Comparators | Comparator Dual 5.5V 6-Pin TSOT T/R | 买入 | |
|
|
ADM1293-1AACPZ | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.95V to 20V 16-Pin LFCSP EP Tray | 买入 | |
|
|
MX25U3235FM2I-10G(TRAY) | Macronix International Co., Ltd. | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8ns 8-Pin SOP | 买入 | |
|
|
NC7SV125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
ADM1178-1ARMZ-R7 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R | 买入 | |
|
|
ADCLK944BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin LFCSP EP Tray | 买入 | |