ADS58C48EVM, Evaluation Module for ADS58C48 4CH, 11-bit, 200-MSPS Analog to Digital Converter
使用 Texas Instruments 的 ADS58C48IPFP 的参考设计
Image
1 / 6
依据最终产品
- Industrial Communications
说明
- ADS58C48EVM, Evaluation Board that allows designers to evaluate the performance of ADS58C48 device, a low power, four channel, 11-bit, 200 MSPS analog to digital converter featuring SNRBoost technology. The ADC EVM features a DDR LVDS data output which is compatible with TSW1200 data capture card for rapid evaluation. The EVM provides a flexible environment to test the ADS58C48 under a variety of clock, input and supply conditions. The evaluation module is designed with back-to-back wide bandwidth baluns on each of the converter's four inputs. This enables a wide sweep of single-ended input signals to be input into any channel of the ADC
主要特色
-
ADC Resolution11 Bit
-
ADC Sampling Rate200M SPS
-
Number of Channels4CH
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
|
PGA870IRHDR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 28-Pin VQFN EP T/R | 买入 | |
|
|
TPS5420D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 买入 | |
|
|
TL1963A-33DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
|
76SB06ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 买入 | |
|
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
|
PGA870IRHDT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 28-Pin VQFN EP T/R | 买入 | |
|
|
ADS58C48IPFP | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 200Msps 11-bit Parallel/LVDS 80-Pin HTQFP EP Tray | 买入 | |