ADS5400EVM, Evaluation Kit for the ADS5400, 12 bit, 1000 MSPS Analog-to-Digital Converter
使用 Texas Instruments 的 ADS5400 的参考设计
Image
1 / 6
依据最终产品
- Data Acquisition System
- Instrumentation and Measurement
- Radar System
- Software Defined Radio
- Test Equipment
说明
- ADS5400EVM, is a circuit board which allows the designer to run an evaluation of ADS5400 device, a 12 bit 1000 MSPS ADC. The output of this EVM is directly compatible to TSW1200 LVDS ACD capture card, allowing for data capture and analysis of up to 64k sample points, enabling rapid device evaluation. Additionally with the supplied Logic analyzer breakout board, the ADC's LVDS output can be directly captured using either an Agilent E5405A or Tektronix P6980 touchless probe
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate1G SPS
-
Number of Channels1CH
Featured Parts (25)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CD4013BM96G4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R | 买入 | |
|
|
TPS5420DR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC T/R | 买入 | |
|
|
TPS79501DCQG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
|
SN65LVDS100DGK | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | 买入 | |
|
|
SN65LVDS100DGKG4 | Texas Instruments | LVDS | LVDS Translator/Repeater 2000Mbps 0.454V 8-Pin VSSOP Tube | 买入 | |
|
|
CD4013BM | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC Tube | 买入 | |
|
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
|
TPS5420D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 买入 | |
|
|
TPS5420D-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 36V Synchronous Step Down Single-Out 1.23V to 31V 2A 8-Pin SOIC Tube | 买入 | |
|
|
TPS79501DCQ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
|
93C66B-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 4K-bit 256 x 16 5V 8-Pin TSSOP Tube | 买入 | |
|
|
CD4013BM96E4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R | 买入 | |