ADS5232EVM, Evaluation Board using ADS5232, dual, high speed, 12-bit, 65 MSPS Analog to Digital Converter
使用 Texas Instruments 的 ADS5232 的参考设计
Image
1 / 5
依据最终产品
- Communications and Telecom
- Medical Imaging
- Test Equipment
- Video and Imaging
- Wireless Base Station
说明
- ADS5232EVM, Evaluation Board provides a platform for evaluating the ADS5232 dual, 12-bit, analog-to-digital converter (ADC) under various signal, reference, and supply conditions. Analog inputs to the ADC are provided via external SMA connectors. The single-ended input the user provides is converted into a differential signal at the input of the device for both channels. Both analog input channels of the ADS5232 EVM have two independent paths
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels2CH
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
THS4503ID | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin SOIC Tube | 买入 | |
|
|
SN74AVC16244DGG | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R | 买入 | |
|
|
SN74AVC16244DGGE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP | 买入 | |
|
|
OPA2227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
|
SN74AVC16244DGGR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R | 买入 | |
|
|
THS4503IDGNRG4 | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R | 买入 | |
|
|
THS4503IDGNR | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP T/R | 买入 | |
|
|
OPA2227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
|
THS4503IDGK | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin VSSOP Tube | 买入 | |
|
|
THS4503IDGN | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube | 买入 | |
|
|
TPS79225DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA2227UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC Tube | 买入 | |