ADS1202REF, Reference Design for the ADS1202 Delta-Sigma Modulator provides two isolated ADS1202 circuits for a variety of applications
使用 Texas Instruments 的 ADS1202IPWT 的参考设计
Image
1 / 2
依据最终产品
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Motion Motor Control
- Portable
- Weight Scale
说明
- ADS1202REF, Reference Design for the ADS1202 Delta-Sigma Modulator provides two isolated ADS1202 circuits for a variety of applications. It includes a Sinc3 filter implemented in a Xilinx XC2S150 FPGA. Optional optocouplers can be used to provide electrical isolation. The modular form factor of the reference design allows direct evaluation of ADS1202 performance and operating characteristics
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate40K SPS
-
Number of Channels1CH
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS70358PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V3.3V 1A/2A 24-Pin HTSSOP EP Tube | 买入 | |
|
|
ADS1202IPWT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 40ksps 16-bit Serial 8-Pin TSSOP T/R | 买入 | |