ADRF6720-27-EVALZ, Evaluation Board for Evaluating the ADRF6720-27 Wideband Quadrature Modulator with Integrated Fractional-N PLL and VCOs
使用 Analog Devices 的 ADRF6720-27ACPZ 的参考设计
Image
1 / 4
依据最终产品
- Aerospace Instrumentation
- Communications System
- Microwave point-to-point
- Military and Aerospace
- Modems
说明
- ADRF6720-27-EVALZ, Evaluation Board for ADRF6720-27 is a wideband quadrature modulator with an integrated synthesizer ideally suited for 3G and 4G communication systems. The ADRF6720-27 consists of a high linearity broadband modulator, an integrated fractional-N phase-locked loop (PLL), and four low phase noise multicore voltage controlled oscillators (VCOs). The ADRF6720-27 local oscillator (LO) signal can be generated internally via the on-chip integer-N and fractional-N synthesizers, or externally via a high frequency, low phase noise LO signal. The internal integrated synthesizer enables LO coverage from 356.25 to 2855 MHz using the multicore VCOs
主要特色
-
Operating Frequency400 to 3000 MHz
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
|
ADL5320ARKZ-R7 | Analog Devices | RF Amplifiers | RF Amp Single Driver Amp 2.7GHz 5V 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |