ADRF6702-EVALZ, Evaluation Board for Evaluating the ADRF6702 1200 to 2400 MHz Quadrature Modulator with 1550 to 2150 MHz Frac-N PLL and Integrated VCO
使用 Analog Devices 的 ADRF6702ACPZ 的参考设计
Image
1 / 3
依据最终产品
- Broadband Access
- Satellite
- Telecommunication System
说明
- ADRF6702-EVALZ, Evaluation Board for the ADRF6702 provides a quadrature modulator and synthesizer solution within a small 6 mm + 6 mm footprint while requiring minimal external components. The ADRF6702 is designed for RF outputs from 1200 MHz to 2400 MHz. The low phase noise VCO and high performance quadrature modulator make the ADRF6702 suitable for next generation communication systems requiring high signal dynamic range and linearity. The integration of the IQ modulator, PLL and VCO provides for significant board savings and reduces the BOM and design complexity. The integrated fractional-N PLL/synthesizer generates a 2+ fLO input to the IQ modulator. The phase detector together with an external loop filter is used to control the VCO output. The VCO output is applied to a quadrature divider
主要特色
-
Operating Frequency1200 to 2400 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
ADRF6702ACPZ | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 40-Pin LFCSP EP | 买入 | |